725-088-522-201

Heilind Number:EDA725-088-522-201
Manufacturer:EDAC
Manufacturer Number:725-088-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-088-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-088-522-201

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts provide excellent conductivity, while the 2-row configuration with 88 positions allows for versatile connections. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connectivity.