725-088-540-201

Heilind Number:EDA725-088-540-201
Manufacturer:EDAC
Manufacturer Number:725-088-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-088-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-088-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector in sleek black features a dual-row configuration with 88 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.