725-088-545-201

Heilind Number:EDA725-088-545-201
Manufacturer:EDAC
Manufacturer Number:725-088-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-088-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-088-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer at a maximum amperage of 3 A. With a double row configuration, it offers 88 positions at a pitch of .1 inches, perfectly suited for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your board-to-board connections with this essential component.