725-088-560-201

Heilind Number:EDA725-088-560-201
Manufacturer:EDAC
Manufacturer Number:725-088-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-088-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-088-560-201

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The copper alloy contact material and .1-inch pitch guarantee seamless signal transfer. With 88 positions across 2 rows, it offers ample connectivity options. Its straight mount orientation and -40 - 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this high-quality component.