725-090-522-201

Heilind Number:EDA725-090-522-201
Manufacturer:EDAC
Manufacturer Number:725-090-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-090-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-090-522-201

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with a .2-inch row spacing, it offers seamless integration for your PCBs. Boasting 90 positions, it facilitates extensive data transmission with a maximum amperage of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component.