725-090-545-201

Heilind Number:EDA725-090-545-201
Manufacturer:EDAC
Manufacturer Number:725-090-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-090-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-090-545-201

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance, even in high-speed applications. Boasting a double row configuration, it offers a total of 90 positions with a pitch of .1 inches for efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.