725-092-520-201

Heilind Number:EDA725-092-520-201
Manufacturer:EDAC
Manufacturer Number:725-092-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-092-520-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage, ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 92 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Trust in this high-quality connector for reliable board-to-board connections in your electronic projects.