725-092-522-201

Heilind Number:EDA725-092-522-201
Manufacturer:EDAC
Manufacturer Number:725-092-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-092-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-092-522-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek black design, this connector boasts a robust amperage of 3A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 92 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity game with this essential component.