725-092-540-201

Heilind Number:EDA725-092-540-201
Manufacturer:EDAC
Manufacturer Number:725-092-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-092-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Boasting two rows of high-quality Copper Alloy contacts with a pitch of .1 in, it offers precise and reliable connection. With a total of 92 positions, it accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.