725-092-541-201

Heilind Number:EDA725-092-541-201
Manufacturer:EDAC
Manufacturer Number:725-092-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-092-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-092-541-201

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance, even in demanding environments. With a high amperage rating of 3A, this connector ensures efficient power transmission. Its double-row design, featuring 92 positions at a .1-inch pitch, facilitates multiple connections with precision. The copper alloy contacts offer excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your connectivity needs. Trust in its quality to streamline your board-to-board connections effortlessly.