725-092-545-201

Heilind Number:EDA725-092-545-201
Manufacturer:EDAC
Manufacturer Number:725-092-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-092-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-092-545-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, its durable black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 92 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your system with this essential component, a must-have in any engineer's toolkit.