725-094-522-201

Heilind Number:EDA725-094-522-201
Manufacturer:EDAC
Manufacturer Number:725-094-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-094-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-094-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a double-row configuration and 94 positions, it offers ample connectivity options for your electronic devices. The compact .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate seamlessly into your PCB design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore its versatility in our extensive range of connectors.