725-094-541-201

Heilind Number:EDA725-094-541-201
Manufacturer:EDAC
Manufacturer Number:725-094-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-094-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-094-541-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. This essential component, designed with precision and durability in mind, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The connector boasts a dual-row layout, with a total of 94 positions, allowing for seamless integration into your circuit board. Crafted from copper alloy, the contacts guarantee excellent conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.