725-094-545-201

Heilind Number:EDA725-094-545-201
Manufacturer:EDAC
Manufacturer Number:725-094-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-094-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-094-545-201

Detailed Description

Enhance your board-to-board connectivity with this premium Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and a total of 94 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial and commercial settings.