725-094-560-201

Heilind Number:EDA725-094-560-201
Manufacturer:EDAC
Manufacturer Number:725-094-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-094-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-094-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable performance, while its 2-row configuration with 94 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component, a vital link in our extensive range of high-quality connectors.