725-096-522-201

Heilind Number:EDA725-096-522-201
Manufacturer:EDAC
Manufacturer Number:725-096-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-096-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-096-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a 2-row configuration, offering 96 positions for optimal versatility. Engineered for durability, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.