725-096-525-201

Heilind Number:EDA725-096-525-201
Manufacturer:EDAC
Manufacturer Number:725-096-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-096-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-096-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and a total of 96 positions, it provides ample space for your connections. The copper alloy contact material and 3A amperage rating guarantee reliable power transmission. Perfect for board-to-board applications, it offers a precise .1-inch pitch and .2-inch row spacing for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your electronics with this high-quality connector, a must-have in your inventory.