725-096-545-201

Heilind Number:EDA725-096-545-201
Manufacturer:EDAC
Manufacturer Number:725-096-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-096-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-096-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and efficient signal transmission. The straight mount orientation and 96 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures seamless functionality even in challenging environments. Upgrade your setup with this essential component.