725-096-560-201

Heilind Number:EDA725-096-560-201
Manufacturer:EDAC
Manufacturer Number:725-096-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-096-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-096-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for durability and precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for your electronic components. Boasting a dual-row configuration with 96 positions, it offers ample connectivity options for your circuitry. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Suitable for straight mounting orientation, it streamlines installation and maintenance processes. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.