725-098-520-201

Heilind Number:EDA725-098-520-201
Manufacturer:EDAC
Manufacturer Number:725-098-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-098-520-201

Detailed Description

Enhance connectivity in your PCB layout with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 98 positions each, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and reliable board-to-board connections in your electronic designs.