725-098-522-201

Heilind Number:EDA725-098-522-201
Manufacturer:EDAC
Manufacturer Number:725-098-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-098-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-098-522-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a power capacity of 3 A, it guarantees reliable energy transmission. The Copper Alloy contact material and .1-inch pitch provide seamless conductivity, while the double-row design with 98 positions allows for versatile connectivity. Engineered for efficiency, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for high-performance applications, it belongs in every electronics enthusiast's toolkit. Elevate your connectivity game with this essential component.