725-098-540-201

Heilind Number:EDA725-098-540-201
Manufacturer:EDAC
Manufacturer Number:725-098-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-098-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 98 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating efficiently in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component.