725-098-541-201

Heilind Number:EDA725-098-541-201
Manufacturer:EDAC
Manufacturer Number:725-098-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-098-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-098-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3 A. Featuring 98 positions for optimal connectivity, it facilitates seamless data transfer between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Trust in our connector for efficient and secure board-to-board connections.