725-098-560-201

Heilind Number:EDA725-098-560-201
Manufacturer:EDAC
Manufacturer Number:725-098-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-098-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-098-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers superior signal integrity. With 98 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for optimized performance and connectivity.