725-100-522-201

Heilind Number:EDA725-100-522-201
Manufacturer:EDAC
Manufacturer Number:725-100-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-100-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-100-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Boasting a sleek black design, this connector ensures both reliability and style in your electronic assemblies. With an amperage rating of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides ample connectivity options for your devices. With a total of 100 positions, it's perfect for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential connector.