725-100-525-201

Heilind Number:EDA725-100-525-201
Manufacturer:EDAC
Manufacturer Number:725-100-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-100-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-100-525-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission, accommodating up to 100 positions with a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make it easy to install and maintain. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing optimal performance and longevity. Elevate your PCB assembly with this essential component.