725-100-540-201

Heilind Number:EDA725-100-540-201
Manufacturer:EDAC
Manufacturer Number:725-100-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-100-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row design with a high contact density of 100 positions, ensuring reliable data and power transmission. With a low pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. The contact material, Copper Alloy, guarantees robust performance, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential connector.