725-100-541-201

Heilind Number:EDA725-100-541-201
Manufacturer:EDAC
Manufacturer Number:725-100-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-100-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-100-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of 100 copper alloy contacts, it ensures reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential component.