725-100-560-201

Heilind Number:EDA725-100-560-201
Manufacturer:EDAC
Manufacturer Number:725-100-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-100-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-100-560-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a reliable amperage rating of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees excellent conductivity. Boasting a double row layout with 100 positions, it offers ample connectivity options. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB mounting. The straight mount orientation facilitates easy installation. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.