725-102-520-201

Heilind Number:EDA725-102-520-201
Manufacturer:EDAC
Manufacturer Number:725-102-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-102-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-102-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 102 positions, it offers ample connectivity options. The contact material is Copper Alloy, providing reliable conductivity. Operating within a temperature range of -40 to 105 °C, it guarantees optimal performance in diverse environments. Its .1-inch pitch and .2-inch row spacing make it suitable for various applications. The straight mount orientation offers easy installation. Upgrade your system with this essential component for efficient Board To Board PCB connections.