725-102-540-201

Heilind Number:EDA725-102-540-201
Manufacturer:EDAC
Manufacturer Number:725-102-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-102-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-102-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 102 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Engineered for versatility, it allows for straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronics assembly with this essential component, perfect for various applications in the industry.