725-102-541-201

Heilind Number:EDA725-102-541-201
Manufacturer:EDAC
Manufacturer Number:725-102-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-102-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-102-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity and a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts spaced at .1 inches with .2 inches between rows, it offers 102 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation for easy installation and enjoy the convenience of secure board-to-board connections. Elevate your setup with this essential component.