725-102-545-201

Heilind Number:EDA725-102-545-201
Manufacturer:EDAC
Manufacturer Number:725-102-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-102-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-102-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and durability. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 102 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector for seamless and efficient board-to-board PCB connections.