725-102-560-201

Heilind Number:EDA725-102-560-201
Manufacturer:EDAC
Manufacturer Number:725-102-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-102-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-102-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating and durable Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row design, with 102 positions on a .1-inch pitch, offers ample connectivity options. Ideal for board-to-board applications, it facilitates secure and stable connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a versatile solution for various electronic systems. Upgrade your setup with this high-quality connector.