725-104-520-201

Heilind Number:EDA725-104-520-201
Manufacturer:EDAC
Manufacturer Number:725-104-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-104-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-104-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable performance for your intricate circuitry. Featuring 104 positions, it caters to complex connectivity needs with ease. The straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environmental conditions. Ideal for high-speed data transmission and power delivery, this connector is a vital component in any electronic setup. Explore its potential and elevate your connectivity solutions.