725-104-522-201

Heilind Number:EDA725-104-522-201
Manufacturer:EDAC
Manufacturer Number:725-104-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-104-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-104-522-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer high-speed data transfer capabilities. Boasting 104 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your connectivity solutions with this essential component.