725-104-540-201

Heilind Number:EDA725-104-540-201
Manufacturer:EDAC
Manufacturer Number:725-104-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-104-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-104-540-201

Detailed Description

Enhance your PCB connectivity with this press-fit Card Edge Connector in sleek black, boasting a durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, it features two rows and 104 positions, ensuring seamless data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers secure attachment to your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality construction for efficient and long-lasting connectivity.