725-104-541-201

Heilind Number:EDA725-104-541-201
Manufacturer:EDAC
Manufacturer Number:725-104-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-104-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-104-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance for critical applications. Featuring a pitch of .1 inches and accommodating 104 positions, it offers ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connections today with this essential component.