725-104-545-201

Heilind Number:EDA725-104-545-201
Manufacturer:EDAC
Manufacturer Number:725-104-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-104-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-104-545-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 104-position layout spanning two rows, it offers ample opportunities for signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while its .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're working on consumer electronics or industrial machinery, this connector guarantees optimal performance. Elevate your PCB connectivity with this essential component.