725-108-520-201

Heilind Number:EDA725-108-520-201
Manufacturer:EDAC
Manufacturer Number:725-108-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-108-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-108-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power and signal transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability. With two rows and 108 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches optimize signal flow. Ideal for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer.