725-108-541-201

Heilind Number:EDA725-108-541-201
Manufacturer:EDAC
Manufacturer Number:725-108-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-108-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-108-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 3 A. Boasting a double-row configuration with 108 positions spaced at a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your electronic projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component, ideal for board-to-board connections in a range of applications.