725-110-522-201

Heilind Number:EDA725-110-522-201
Manufacturer:EDAC
Manufacturer Number:725-110-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-110-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-110-522-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a black housing and copper alloy contacts, it offers both durability and efficient signal transmission. Featuring two rows with a total of 110 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you require straight or right-angle mounting, this connector offers flexibility in installation, making it a versatile choice for your connectivity needs. Explore our range of Board To Board PCB Connectors for more options.