725-110-525-201

Heilind Number:EDA725-110-525-201
Manufacturer:EDAC
Manufacturer Number:725-110-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-110-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-110-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 110 positions, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronics projects with this essential component.