725-110-545-201

Heilind Number:EDA725-110-545-201
Manufacturer:EDAC
Manufacturer Number:725-110-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-110-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-110-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a pitch of .1 inches, it provides reliable and efficient signal transmission. Offering 110 positions in a straight mount orientation, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.