725-112-520-201

Heilind Number:EDA725-112-520-201
Manufacturer:EDAC
Manufacturer Number:725-112-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-112-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 112 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications. Its straight mount orientation simplifies installation, making it a must-have for your circuit board setup. Upgrade your connectivity solutions with this essential component.