725-112-522-201

Heilind Number:EDA725-112-522-201
Manufacturer:EDAC
Manufacturer Number:725-112-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-112-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-112-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each crafted from high-quality Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3A. The precise .1-inch pitch and .2-inch row spacing, along with 112 available positions, offer seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.