725-112-525-201

Heilind Number:EDA725-112-525-201
Manufacturer:EDAC
Manufacturer Number:725-112-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-112-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-112-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a dual-row configuration and 112 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs effortlessly.