725-112-540-201

Heilind Number:EDA725-112-540-201
Manufacturer:EDAC
Manufacturer Number:725-112-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-112-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-112-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees longevity and secure connections. With two rows and a total of 112 positions, it offers ample versatility for your circuitry needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your board-to-board PCB connections with this essential component.