725-112-560-201

Heilind Number:EDA725-112-560-201
Manufacturer:EDAC
Manufacturer Number:725-112-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-112-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-112-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 112 positions, ensuring seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Elevate your board-to-board connections with this essential component.