725-114-520-201

Heilind Number:EDA725-114-520-201
Manufacturer:EDAC
Manufacturer Number:725-114-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-114-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-114-520-201

Detailed Description

Enhance your PCB connections with our high-performance Press-fit Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with a 3 A amperage capacity. Designed for seamless integration, its two-row configuration with 114 positions offers ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for efficient data transmission.